* Images are for reference only
P0502NLT
- Manufacturer
- PULSE ELECTRONICS CORPORATION
- MFR.Part #
- P0502NLT
- JLCPCB Part #
- C3211488
- Package
- -
- Description
- Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD Automotive AEC-Q200 T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part P0502NLT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
P0502NLT technical specifications, attributes, and parameters.
P0502NLT symbol, PCB footprint from the free EasyEDA PCB design tool.
P0502NLT datasheets or manufacturer documentation.
Datasheet: P0502NLT Datasheet (PDF)
Minimum: 7
Full Reel: 75
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PA5120.481NLT
PULSE ELECTRONICS CORPORATION
$12.6
-
BWVS005050403R3M00
PULSE ELECTRONICS CORPORATION
$0.1035
-
BMRB00060630100MA1
PULSE ELECTRONICS CORPORATION
$0.137
-
BX6153NL
PULSE ELECTRONICS CORPORATION
$0.0365
-
PA5433.153NLT
PULSE ELECTRONICS CORPORATION
$0.0365
-
HX5026NL
PULSE ELECTRONICS CORPORATION
$0.0365