* Images are for reference only
HFW6R-1STE1H1LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HFW6R-1STE1H1LF
- JLCPCB Part #
- C2931361
- Package
- SMD,P=1mm
- Description
- -55℃~+105℃ 6P Bottom Contact Surface Mount,Right Angle 1mm SMD,P=1mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HFW6R-1STE1H1LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HFW6R-1STE1H1LF technical specifications, attributes, and parameters.
HFW6R-1STE1H1LF symbol, PCB footprint from the free EasyEDA PCB design tool.
HFW6R-1STE1H1LF datasheets or manufacturer documentation.
Datasheet: HFW6R-1STE1H1LF Datasheet (PDF)
Minimum: 22
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing