
* Images are for reference only
LTST-S321KGKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S321KGKT
- JLCPCB Part #
- C575425
- Package
- 1208
- Description
- -30℃~+85℃ 130° 20mA 2V 35mcd 571nm 574nm 75mW Discrete Diode Emerald Green Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0340
300+
$0.0297
3000+
$0.0263
6000+
$0.0237
9000+
$0.0223
Welcome back, may I help you?