
* Images are for reference only
DB142V-5.08-7P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142V-5.08-7P-GN
- JLCPCB Part #
- C2898704
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 10A 14~24 1x7P 300V 5.08mm 7 7P Green Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.6448
10+
$0.5226
30+
$0.4615
160+
$0.3811
480+
$0.3457
960+
$0.3265
Related Products
Welcome back, may I help you?