
* Images are for reference only
DB2062B-4.0-3P-WT
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2062B-4.0-3P-WT
- JLCPCB Part #
- C52748411
- Package
- SMD,P=4mm
- Description
- -40℃~+105℃ 1 18~24 1x3P 3 300V 3P 4mm 9A Surface Mount, Right Angle White SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$0.2525
50+
$0.1997
150+
$0.1771
800+
$0.1490
2400+
$0.1364
4800+
$0.1288
Related Products