
* Images are for reference only
XGL4040-102MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4040-102MEC
- JLCPCB Part #
- C3911436
- Package
- SMD,4x4mm
- Description
- 14.8A 1uH 5.6mΩ 9.3A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1706
200+
$0.4538
500+
$0.4376
1000+
$0.4295
Related Products
Welcome back, may I help you?