
* Images are for reference only
0603HP-6N8XGLW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603HP-6N8XGLW
- JLCPCB Part #
- C22410373
- Package
- 0603
- Description
- 1.4A 42@250MHz 42mΩ 5.8GHz 6.8nH Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.3639
10+
$1.1219
30+
$0.9889
100+
$0.8382
500+
$0.7709
1000+
$0.7405
Related Products
Welcome back, may I help you?