
* Images are for reference only
0603LS-121XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-121XGRC
- JLCPCB Part #
- C3911745
- Package
- 0603
- Description
- 1.4A 120nH 150mΩ AEC-Q200 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8686
10+
$0.8477
30+
$0.8317
100+
$0.8172
Related Products
Welcome back, may I help you?