
* Images are for reference only
0603LS-183XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-183XGRC
- JLCPCB Part #
- C3911734
- Package
- 0603
- Description
- 160mA 18uH 7.6Ω AEC-Q200 ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0683
200+
$0.4148
500+
$0.4003
1000+
$0.3922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?