
* Images are for reference only
0402DF-271XJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402DF-271XJRW
- JLCPCB Part #
- C6057937
- Package
- 0402
- Description
- 1.48GHz 265mΩ 270nH 590mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$1.2458
10+
$1.0435
30+
$0.9328
100+
$0.8076
500+
$0.7514
1000+
$0.7257
Welcome back, may I help you?