
* Images are for reference only
1812LS-683XJLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1812LS-683XJLC
- JLCPCB Part #
- C22416438
- Package
- 1812
- Description
- 16MHz 180mA 40@2.5MHz 68uH 6Ω Wire-wound chip inductor ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9280
10+
$0.9055
30+
$0.8911
100+
$0.8750
Welcome back, may I help you?