
* Images are for reference only
0402DF-471XJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402DF-471XJRW
- JLCPCB Part #
- C6057940
- Package
- 0402
- Description
- 340mA 470nH 670mΩ AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1690
10+
$1.8534
30+
$1.6569
100+
$1.4540
500+
$1.3639
1000+
$1.3236
Related Products