
* Images are for reference only
BPRR001010413R3T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPRR001010413R3T00
- JLCPCB Part #
- C17505612
- Package
- SMD,10.1x10mm
- Description
- 13mΩ 3.3uH 5.5A 6A ±30% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2405
200+
$0.0961
500+
$0.0929
900+
$0.0913
Welcome back, may I help you?