
BPRR001010518R2M00
- Manufacturer
- MFR.Part #
- BPRR001010518R2M00
- JLCPCB Part #
- C17358956
- Package
- SMD,10.1x10mm
- Description
- 20mΩ 4.85A 5A 8.2uH ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,10.1x10mm | |
| Current - Saturation(Isat) | 4.85A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
BPRR001010518R2M00
Extended- Manufacturer
- MFR.Part #
- BPRR001010518R2M00
- JLCPCB Part #
- C17358956
- Package
- SMD,10.1x10mm
- Description
- 20mΩ 4.85A 5A 8.2uH ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BPRR001010518R2M00
Extended- Manufacturer
- MFR.Part #
- BPRR001010518R2M00
- JLCPCB Part #
- C17358956
- Package
- SMD,10.1x10mm
- Description
- 20mΩ 4.85A 5A 8.2uH ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPRR001010518R2M00 Specifications
BPRR001010518R2M00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,10.1x10mm | |
| Current - Saturation(Isat) | 4.85A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPRR001010518R2M00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPRR001010518R2M00 Documents
BPRR001010518R2M00 datasheets or manufacturer documentation.
Datasheet: BPRR001010518R2M00 Datasheet (PDF)
BPRR001010518R2M00 Schematic Symbol & PCB Footprint
The BPRR001010518R2M00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.