
* Images are for reference only
CTCH110F-180M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH110F-180M
- JLCPCB Part #
- C7233954
- Package
- Plugin,D=10mm
- Description
- 18uH 33mΩ 4A ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6488
200+
$1.0583
500+
$1.0228
1000+
$1.0050
Welcome back, may I help you?