
* Images are for reference only
CTSCH875DF-271K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTSCH875DF-271K
- JLCPCB Part #
- C7235774
- Package
- Plugin,D=7.8mm
- Description
- 270uH 450mA 860mΩ ±10% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5748
200+
$1.4267
500+
$1.3801
1000+
$1.3560
Welcome back, may I help you?