This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4237 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N4237 PBFREE
JLCPCB Part #
C7174711
Package
TO-39
Description
-65℃~+200℃ 2MHz 30 3A 40V 600mV 6W 700uA NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6749
200+ $2.6642
500+ $2.5756
1000+ $2.5305

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons