
* Images are for reference only
2N5321
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N5321
- JLCPCB Part #
- C6077697
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 1W 2A 30@500mA,4V 50V 5mA 800mV@50mA,500mA NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0641
200+
$0.8234
500+
$0.7960
1000+
$0.7831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?