CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2N2270 PBFREE
2N2270 PBFREE
Extended
* Images are for reference only

2N2270 PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
2N2270 PBFREE
JLCPCB Part #
C5503473
Package
TO-39
Description
-65℃~+200℃@(Tj) 100MHz 1A 1W 45V 50nA 900mV NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-39
Operating Temperature-65℃~+200℃@(Tj)
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))900mV
typeNPN
Pd - Power Dissipation1W
Current - Collector Cutoff50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2N2270 PBFREE
2N2270 PBFREE

* Images are for reference only

2N2270 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
2N2270 PBFREE
JLCPCB Part #
C5503473
Package
TO-39
Description
-65℃~+200℃@(Tj) 100MHz 1A 1W 45V 50nA 900mV NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N2270 PBFREE

* Images are for reference only

2N2270 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
2N2270 PBFREE
JLCPCB Part #
C5503473
Package
TO-39
Description
-65℃~+200℃@(Tj) 100MHz 1A 1W 45V 50nA 900mV NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N2270 PBFREE Specifications

2N2270 PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-39
Operating Temperature-65℃~+200℃@(Tj)
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))900mV
typeNPN
Pd - Power Dissipation1W
Current - Collector Cutoff50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N2270 PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2N2270 PBFREE Documents

2N2270 PBFREE datasheets or manufacturer documentation.

Datasheet: 2N2270 PBFREE Datasheet (PDF)

2N2270 PBFREE Schematic Symbol & PCB Footprint

The 2N2270 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.