
* Images are for reference only
2N4036 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N4036 PBFREE
- JLCPCB Part #
- C5487625
- Package
- TO-39
- Description
- -65℃~+200℃ 1A 1W 1uA 40 60MHz 650mV 65V PNP TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1340
200+
$0.4527
500+
$0.4382
1000+
$0.4301
Welcome back, may I help you?