
* Images are for reference only
CMPI1040-1R0M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI1040-1R0M
- JLCPCB Part #
- C7588945
- Package
- SMD,11.5x10mm
- Description
- 18.8A 1uH 27.8A 3.4mΩ Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.2074
50+
$0.1628
150+
$0.1438
500+
$0.1199
2500+
$0.1093
5000+
$0.1030
Related Products
Welcome back, may I help you?