
* Images are for reference only
CWCI0402C-1N0BT
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CWCI0402C-1N0BT
- JLCPCB Part #
- C48886691
- Package
- 0402
- Description
- 1.36A 10@250MHz 1nH 52mΩ 6GHz Wire-wound chip inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1889
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1889
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0298
600+
$0.0259
2000+
$0.0230
10000+
$0.0207
20000+
$0.0194
Related Products
Welcome back, may I help you?