
* Images are for reference only
MP925-10.0K-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MP925-10.0K-1%
- JLCPCB Part #
- C1365109
- Package
- TO-220
- Description
- -20ppm/℃~+80ppm/℃ -55℃~+150℃ 10kΩ 25W Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4190
200+
$1.3239
500+
$1.2773
1000+
$1.2548
Welcome back, may I help you?