This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP915-750-1%

Extended
Manufacturer
Caddock
MFR.Part #
MP915-750-1%
JLCPCB Part #
C1366884
Package
TO-126-2
Description
-20ppm/℃~+80ppm/℃ -55℃~+150℃ 15W 750Ω Thick Film Resistor ±1% TO-126-2 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3437
200+ $0.9069
500+ $0.8763
1000+ $0.8602

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons