
* Images are for reference only
MK232-20.0K-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MK232-20.0K-1%
- JLCPCB Part #
- C1369008
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+150℃ 20kΩ 750mW Thick Film Resistor ±1% ±50ppm/℃ 插件,P=5.08mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5839
200+
$1.3869
500+
$1.3386
1000+
$1.3144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?