This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP925-56.0K-1%

Extended
Manufacturer
Caddock
MFR.Part #
MP925-56.0K-1%
JLCPCB Part #
C6993403
Package
TO-220
Description
-20ppm/℃~+80ppm/℃ -55℃~+150℃ 25W 56kΩ Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0215
200+ $3.2006
500+ $3.0943
1000+ $3.0411

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons