
* Images are for reference only
PQM3-D12-S12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQM3-D12-S12-M-TR
- JLCPCB Part #
- C5710630
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 1.5kV 12V 250mA 3W 80% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.6851
330+
$27.4063
660+
$26.4908
990+
$26.0371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?