
* Images are for reference only
TB001-500-12BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB001-500-12BE
- JLCPCB Part #
- C6547284
- Package
- Plugin,P=5mm
- Description
- 1 12 15A 300V 5mm Blue 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 435
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8220
200+
$0.7279
435+
$0.7038
870+
$0.6909
Related Products
Welcome back, may I help you?