
* Images are for reference only
PS04-G100KP-V4W
Extended
- Manufacturer
- CUI
- MFR.Part #
- PS04-G100KP-V4W
- JLCPCB Part #
- C3250574
- Package
- -
- Description
- -40℃~+125℃ 0Kpa~1bar 10V~15V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.5111
200+
$18.3862
500+
$17.7406
1000+
$17.4218