
* Images are for reference only
PQM3-D12-S5-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQM3-D12-S5-M-TR
- JLCPCB Part #
- C5710636
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 1.5kV 3W 5V 600mA 75% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7744
330+
$16.6679
660+
$16.1122
990+
$15.8368
Welcome back, may I help you?