
* Images are for reference only
TB003V-500-P04BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB003V-500-P04BE
- JLCPCB Part #
- C5954865
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 4 5mm Blue Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9653
200+
$0.3855
500+
$0.3727
1500+
$0.3662
Welcome back, may I help you?