This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP3-D12-S12-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQP3-D12-S12-M-TR
JLCPCB Part #
C6953222
Package
SMD-5P,14x14mm
Description
1 12V 250mA 82% 9V~18V SMD-5P,14x14mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5957
330+ $8.2187
660+ $7.9433
990+ $7.8080
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons