
* Images are for reference only
PDS1-S24-S9-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S24-S9-M
- JLCPCB Part #
- C6949689
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 111mA 21.6V~26.4V 80% 9V SMD-5P,12.7x8.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4507
190+
$5.7671
494+
$5.5736
988+
$5.4785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?