
* Images are for reference only
PDS1-S24-D9-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S24-D9-M
- JLCPCB Part #
- C5824318
- Package
- SMD-6P,15.2x8.3mm
- Description
- 1.5kV 1W 2 21.6V~26.4V 56mA 80% 9V Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7167
190+
$4.2771
494+
$4.1342
988+
$4.0635
Welcome back, may I help you?