This website requires JavaScript.
no-image

* Images are for reference only

PDS1-S5-S3-M

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S5-S3-M
JLCPCB Part #
C7261059
Package
SMD-5P,12.7x8.3mm
Description
-40℃~+105℃ 1 100kHz 12.7mm 220uF 3.3V 303mA 4.5V~5.5V 60mVp-p 7.25mm 72% 8.3mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5880
190+ $5.0237
494+ $4.8548
988+ $4.7728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons