
* Images are for reference only
ACM9070-152 T-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- ACM9070-152 T-CND
- JLCPCB Part #
- C49297379
- Package
- SMD-9P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 18mΩ 1kΩ@100MHz、1.5kΩ@100MHz 2 4A 80V SMD-9P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.5789
10+
$0.4676
30+
$0.4112
100+
$0.3564
700+
$0.3241
1400+
$0.3064
Welcome back, may I help you?