
* Images are for reference only
NR5040S-101M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR5040S-101M H
- JLCPCB Part #
- C49435019
- Package
- SMD,5x5mm
- Description
- 100uH 560mΩ 700mA 750mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1310
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0421
300+
$0.0368
1500+
$0.0328
4500+
$0.0296
10500+
$0.0279
Related Products
Welcome back, may I help you?