
* Images are for reference only
ACM9070-272 T
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- ACM9070-272 T
- JLCPCB Part #
- C49297381
- Package
- SMD-9P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 2A 2kΩ@100MHz、2.7kΩ@100MHz 65mΩ 80V SMD-9P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 489
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.5768
10+
$0.4660
30+
$0.4097
100+
$0.3551
700+
$0.3230
1400+
$0.3053
Related Products
Welcome back, may I help you?