

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - | |
| Inductance | 6.3uH | |
| Function | Transmitter | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Number of Coils | Single Coil, Single Layer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YX-A11-R501000-R0806(BEIJIAO) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Package | - | |
| Inductance | 6.3uH | |
| Function | Transmitter | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Number of Coils | Single Coil, Single Layer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YX-A11-R501000-R0806(BEIJIAO). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YX-A11-R501000-R0806(BEIJIAO) datasheets or manufacturer documentation.
The YX-A11-R501000-R0806(BEIJIAO) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.