
* Images are for reference only
ACM9070-501 T-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- ACM9070-501 T-CND
- JLCPCB Part #
- C49297376
- Package
- SMD-9P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 400Ω@100MHz、600Ω@100MHz 5.5A 80V 8mΩ SMD-9P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 482
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$0.5766
10+
$0.4658
30+
$0.4096
100+
$0.3550
700+
$0.3229
1400+
$0.3052
Related Products
Welcome back, may I help you?