
* Images are for reference only
10306230002
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 10306230002
- JLCPCB Part #
- C42401034
- Package
- 插件-4P,D=22mm
- Description
- 2 2.2mH@10kHz 600V 插件-4P,D=22mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.3218
50+
$0.2497
200+
$0.2232
400+
$0.1847
2400+
$0.1675
5000+
$0.1572
Related Products
Welcome back, may I help you?