This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMQP334K310XXD4B1520

Extended
Manufacturer
CHAMPION
MFR.Part #
SMQP334K310XXD4B1520
JLCPCB Part #
C263701
Package
Plugin,P=15mm
Description
-40℃~+110℃ 310V 330nF CQC、UL、VDE、KC、ENEC X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 139

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0805
50+ $0.0641
300+ $0.0518
600+ $0.0456
2400+ $0.0407
5100+ $0.0383

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons