This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MPP105K0250D312011B2815

Extended
Manufacturer
CHAMPION
MFR.Part #
MPP105K0250D312011B2815
JLCPCB Part #
C270177
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 1uF 250V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2301
10+ $0.1822
30+ $0.1617
100+ $0.1245
500+ $0.1131
1000+ $0.1063

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons