
* Images are for reference only
CDRH74NP-102MC-B
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH74NP-102MC-B
- JLCPCB Part #
- C2452983
- Package
- SMD,7.3x7.3mm
- Description
- 180mA 1mH 4.8Ω Magnetic Shielded Inductor ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2743
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2743
In-stock Item Pricing
Qty Unit Price
1+
$0.9533
10+
$0.7726
30+
$0.6807
100+
$0.5920
500+
$0.5372
1000+
$0.5097
Related Products
Welcome back, may I help you?