* Images are for reference only
THA161M300AB1C
- Manufacturer
- CDE
- MFR.Part #
- THA161M300AB1C
- JLCPCB Part #
- C2623598
- Package
- Plugin,P=10mm
- Description
- 160uF 300V 650mΩ@120Hz ±20% 1.36A@20kHz Plugin,P=10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
THA161M300AB1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part THA161M300AB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
THA161M300AB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
THA161M300AB1C datasheets or manufacturer documentation.
Datasheet: THA161M300AB1C Datasheet (PDF)
Minimum: 1
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing