This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP151M350EK1D

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP151M350EK1D
JLCPCB Part #
C2622887
Package
Plugin
Description
-40℃~+85℃ 1.4A@20kHz 12.7mm 150uF 1Ω@120Hz 2000hrs@85℃ 25.4mm 350V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.4517
200+ $38.4874
500+ $37.1339
1000+ $36.4653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons