
* Images are for reference only
MLP243M020EB1D
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP243M020EB1D
- JLCPCB Part #
- C2622718
- Package
- Plugin
- Description
- -55℃~+85℃ 12.7mm 2000hrs@85℃ 20V 24000uF 25.4mm 33mΩ@120Hz 9.6A@20kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.6233
200+
$37.0062
500+
$35.7045
1000+
$35.0633
Related Products