* Images are for reference only
SLPX822M035A4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX822M035A4P3
- JLCPCB Part #
- C3721095
- Package
- Plugin,D22xL45mm
- Description
- ±20% 3.47A@120Hz 10mm 35V 65mΩ@120Hz 8200uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX822M035A4P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX822M035A4P3 technical specifications, attributes, and parameters.
SLPX822M035A4P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX822M035A4P3 datasheets or manufacturer documentation.
Datasheet: SLPX822M035A4P3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP123M050H4P3
Cornell Dubilier Electronics
$9.8535
-
SLP331M350H3P3
Cornell Dubilier Electronics
$8.922
-
SLPX103M025C3P3
Cornell Dubilier Electronics
$3.2055
-
SLPX682M063C9P3
Cornell Dubilier Electronics
$5.991
-
SNU202K105R-F
Cornell Dubilier Electronics
$176.388
-
DCMC471T450AB2B
Cornell Dubilier Electronics
$24.9045