
* Images are for reference only
SLP123M050H4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP123M050H4P3
- JLCPCB Part #
- C6488648
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+105℃ 10mm 12000uF 3000hrs@105℃ 35mm 39mΩ@120Hz 4.56A@120Hz 45mm 50V ±20% Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5565
200+
$4.2120
480+
$4.0722
1000+
$4.0031