* Images are for reference only
SLPX103M050E7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX103M050E7P3
- JLCPCB Part #
- C3724502
- Package
- Plugin,D30xL4mm
- Description
- ±20% 5.08A@120Hz 10mm 50V 46mΩ@120Hz 10000uF Plugin,D30xL4mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX103M050E7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX103M050E7P3 technical specifications, attributes, and parameters.
SLPX103M050E7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX103M050E7P3 datasheets or manufacturer documentation.
Datasheet: SLPX103M050E7P3 Datasheet (PDF)
Minimum: 3
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160334K100E-F
Cornell Dubilier Electronics
$0.6915
-
DPFF16S1J-F
Cornell Dubilier Electronics
$2.241
-
944U520K142ABM
Cornell Dubilier Electronics
$67.173
-
715P47256JD3
Cornell Dubilier Electronics
$1.77
-
CGS284U040X5R
Cornell Dubilier Electronics
$226.1415
-
AHA477M10G24T-F
Cornell Dubilier Electronics
$0.66